Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER ES4,5MM :: HSS cobalt stainless steel drill bit, 4.5 mm

Item-No.: BOHRER ES4,5MM
€2,40
Category of goods: 1 = discountable

BOHRER ES4,5MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS cobalt stainless steel drill
    • Design
    • HSS-Cobalt
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 70 mm
    • Working lenght
    • 39 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • SB pouch
  • Implementation
    • Pieces
    • 1

4.50-mm HSS cobalt stainless steel drill bit made from tungsten-molybdenum steel with 5% cobalt.
Area of use:
Stainless steel, steel, iron, cast iron, non-ferrous metals, plastics.
Contents:
1 item per self-service pouch



Manufacturer : HELLER
Factory number : 21231
Package weight : 0.0095 kg
Technical information
  • General
    • Type
    • HSS cobalt stainless steel drill
    • Design
    • HSS-Cobalt
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 70 mm
    • Working lenght
    • 39 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Packaging
    • Packaging
    • SB pouch
  • Implementation
    • Pieces
    • 1
Datasheet/manual