Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 6-6,8MM :: HSS spiral drill bit, hex, DIN3126, 6.8 mm

Item-No.: BOHRER 6-6,8MM
Ø:

€3,99
Category of goods: 1 = discountable

BOHRER 6-6,8MM

  • Product Description
  • Technical information
  • General
    • Type
    • 6-edge bit HSS twist drill
    • Technology
    • 6-kant Bit
    • Design
    • HSS
  • Measures
    • Ø
    • 6.8 mm
    • Length
    • 50 mm
    • Working lenght
    • 30 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 1

HSS spiral drill bit
Hex bit HSSG/ 1/4´´ 6.2 mm bit drive (DIN 3126)



Manufacturer : EXACT
Factory number : 5955
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • 6-edge bit HSS twist drill
    • Technology
    • 6-kant Bit
    • Design
    • HSS
  • Measures
    • Ø
    • 6.8 mm
    • Length
    • 50 mm
    • Working lenght
    • 30 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 1
Datasheet/manual