Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 531-2 :: Wiha Phillips screwdriver Size 2, L: 100 mm

Item-No.: WIHA 531-2
Design:

€12,95
Category of goods: 1 = discountable

WIHA 531-2

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2.0
    • Blade length
    • 100 mm
  • Packaging
    • Packaging
    • 1-piece

WIHA SoftFinish,
the specialist for
dry applications,
is made of special
skin-friendly
material.
The blade is made of
high-alloy chrome-
vanadium-molybdenum
steel, fully
hardened, matt chrome-plated
tip
Wiha chromtop tip.
With solid steel
cap and continuous
hexagonal
blade.
Phillips PH-
screwdriver.
Size 2
Length: 100 mm



Manufacturer : WIHA
Factory number : 03238
Package weight : 0.145 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2.0
    • Blade length
    • 100 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual