0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 531-1 :: Wiha Phillips screwdriver size 1, L: 80 mm

Item-No.: WIHA 531-1
Design:

€9,70
Category of goods: 1 = discountable

WIHA 531-1

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 1.0
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece
WIHA SoftFinish,
the specialist for
dry applications,
is made of special
skin-friendly
material.
The blade is made of
high-alloy chrome-
vanadium-molybdenum
steel, fully
hardened, matt chrome-plated
tip
Wiha chromtop tip.
With solid steel
cap and continuous
hexagonal
blade.
Phillips PH
screwdriver.
Size 1
Length: 80 mm



Manufacturer : WIHA
Factory number : 03237
Package weight : 0.087 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 1.0
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual