Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 362-TR10 :: Wiha Torx screwdriver TR10/4.0 mm/80 mm

Item-No.: WIHA 362-TR10
Blade size:

€7,45
Category of goods: 1 = discountable

WIHA 362-TR10

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • TORX (TR)
  • Measures
    • Blade width
    • 4.0 mm
    • Blade size
    • 10
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece

TORX screwdriver,
with hole in the drive tip
(tamper-resistant)

WIHA SoftFinish, the specialist for
dry applications, is made from special skin-friendly material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
Wiha chromtop tip.

Size: TR10
Blade width: 4.0 mm
Length: 80 mm



Manufacturer : WIHA
Factory number : 01300
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • TORX (TR)
  • Measures
    • Blade width
    • 4.0 mm
    • Blade size
    • 10
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual