Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 35390 :: SoftFinish® VDE slimFix screwdriver

Item-No.: WIHA 35390
Blade width:

€8,80
Category of goods: 1 = discountable

3201 SF 4,0x100 SLIM FIX

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Slot
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000 V
  • Packaging
    • Packaging
    • 1-piece

SoftFinish® electric slimFix slotted screwdriver 4.0 x 100.

• The integrated protective insulation enables deep screw and spring elements to be reached and operated.
• Blade: High quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.
• Protective insulation sprayed directly onto the blade, which is fully integrated into the front area of the blade.
• Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.
• Standards: DIN ISO 2380. Manufactured in accordance with IEC 60900:2004.
• Individually tested protective isolation 1000 V AC, VDE and GS-tested.
• Application: For all work on or around live electrical components up to 1000 V AC.



Manufacturer : WIHA
Factory number : 3201040100
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Slot
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000 V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual