Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 341-06 :: Hexagonal socket wrench 6 mm, L:125mm

Item-No.: WIHA 341-06
Blade size:

€6,20
Category of goods: 1 = discountable

WIHA 341-06

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • SoftFinish®
    • Design
    • Hex (outside)
  • Measures
    • Blade size
    • 6.0
    • Blade length
    • 125 mm
  • Packaging
    • Packaging
    • 1-piece

Hexagonal socket wrench
For hexagon head screws.
Inner hole for protruding screw threads.

WIHA SoftFinish, the specialist for
dry applications, is made from special skin-friendly material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
Wiha chromtop tip.

Size: 6.0 mm
Length: 125 mm



Manufacturer : WIHA
Factory number : 01022
Package weight : 0.069 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • SoftFinish®
    • Design
    • Hex (outside)
  • Measures
    • Blade size
    • 6.0
    • Blade length
    • 125 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual