Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 313-1 :: Wiha Phillips screwdriver size 1, L: 80 mm

Item-No.: WIHA 313-1
Design:

€5,99
Category of goods: 1 = discountable

WIHA 313-1

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Phillips (PZ)
  • Measures
    • Blade size
    • 1.0
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece

Phillips PZ screwdriver

WIHA SoftFinish, the specialist for
dry applications, is made from special skin-friendly material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
With Wiha Chromtop tip.

Size 1
Length: 80 mm



Manufacturer : WIHA
Factory number : 00770
Package weight : 0.052 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Phillips (PZ)
  • Measures
    • Blade size
    • 1.0
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual