Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 302-8,0 :: Wiha slotted screwdriver, 8.0 mm, L: 175 mm

Item-No.: WIHA 302-8,0
Blade width:

€10,50
Category of goods: 1 = discountable

WIHA 302-8,0

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Slot
  • Measures
    • Blade width
    • 8.0 mm
    • Blade length
    • 175 mm
  • Packaging
    • Packaging
    • 1-piece

Slotted screwdriver

WIHA SoftFinish, the specialist for dry applications, is made from special skin-friendly
material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
With Wiha Chromtop tip.

Blade width: 8.0 mm
Length: 175 mm



Manufacturer : WIHA
Factory number : 00709
Package weight : 0.129 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish®
    • Design
    • Slot
  • Measures
    • Blade width
    • 8.0 mm
    • Blade length
    • 175 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual