Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5133285001 :: Wera: Chiseldriver and rack

Item-No.: WERA 5133285001
€81,50
Category of goods: 1 = discountable

WERA 5133285001

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Plus
    • Design
    • Mixed
  • Electrical values
    • Approval
    • Screwdriver chisel
  • Packaging
    • Packaging
    • 13-piece
  • Application: Slotted, Phillips, Pozidriv*) and TORX® socket screws

  • Content: 13-piece set


917 SPH 1 x PH 1x80 1 x PH 2x100 1 x PH 3x150
918 SPZ 1 x PZ 1x80 1 x PZ 2x100 1 x PZ 3x150
932 A 1 x 0.6x3.5x80 1) 1 x 0.8x4.5x90 1 x 1.0x5.5x100 1 x 1.2x7.0x125 1 x 1.6x9.0x150
977 TORX® 1 x TX 20x90 1 x TX 25x100
Rack 2 x 190.0x50,0



Manufacturer : WERA
Factory number : 05133285001
Package weight : 2.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Plus
    • Design
    • Mixed
  • Electrical values
    • Approval
    • Screwdriver chisel
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual