Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05059298001 :: Kraftform Kompakt 40, 7-pieces

Item-No.: WERA 05059298001
€34,30
Category of goods: 1 = discountable

Kraftform Kompakt 40

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 40
  • Measures
    • Bit lenght
    • 89 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece
  • Pouch with 89 mm bits
  • 7-piece set
  • 1 Kraftform bitholding screwdriver 816 R with Rapidaptor quick-release chuck



Manufacturer : WERA
Factory number : 05059298001
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 40
  • Measures
    • Bit lenght
    • 89 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual