Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05032061001 :: screwdriverset stainless, 6-tlg

Item-No.: WERA 05032061001
€43,95
Category of goods: 1 = discountable

3334/3355/6 Schraubendrehersatz, Edelstahl + Rack

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Stainless steel
    • Design
    • gemischt
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 6-piece
Application: Slotted and Pozidriv screws
Content: 6-piece set and rack in display carton



Manufacturer : WERA
Factory number : 05032061001
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Stainless steel
    • Design
    • gemischt
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual