Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JA15-6-100 :: Accessories for CD85N.. - Ø 12/16 mm, compensating element

Item-No.: JA15-6-100
€13,90
Category of goods: 1 = discountable

JA15-6-100

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 \ 16 mm
Compensating element for piston Ø 12/16 mm


Manufacturer : SMC PNEUMATIK
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 \ 16 mm