Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GKM8-16 :: Accessories for the CD85N — Ø 20 mm, knuckle joint

Item-No.: GKM8-16
€3,55
Category of goods: 1 = discountable

GKM8-16

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 20 mm

Knuckle joint for Ø 20 mm
DIN 71752



Manufacturer : SMC PNEUMATIK
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 20 mm