Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GKM6-12 :: Accessories for CD85N.. - Ø 16/12 mm, fork joint

Item-No.: GKM6-12
€3,25
Category of goods: 1 = discountable

GKM6-12

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 16 \ 12 mm

Fork joint for Ø 16/12 mm
DIN 71752



Manufacturer : SMC PNEUMATIK
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 16 \ 12 mm