reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD85N12-25C-B :: Standard cylinder, M6, Ø 12 mm, 25 mm

Item-No.: CD85N12-25C-B
€62,95
Category of goods: 1 = discountable

CD85N12-25C-B

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston threded rod
    • M6
    • piston stroke
    • 25 mm
    • operating pressure
    • 1.0 MP
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C

Standard cylinder for compressed air, double-acting
With magnetic ring and adjustable end-position damping on both sides

Cylinder pipe made from rust-resistant material
With integrated counter bearing
Special seals for oil-free operation



Manufacturer : SMC PNEUMATIK
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston threded rod
    • M6
    • piston stroke
    • 25 mm
    • operating pressure
    • 1.0 MP
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C