Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD85N10-10C-B :: Standard cylinder, M4, Ø 10 mm, 10 mm

Item-No.: CD85N10-10C-B
€49,90
Category of goods: 1 = discountable

CD85N10-10C-B

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 10 mm
    • piston threded rod
    • M4
    • piston stroke
    • 10 mm
    • operating pressure
    • 1.0 MP
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C

Standard cylinder for compressed air, double-acting
With magnetic ring and end cushioning adjustable on both sides

Cylinder barrel made of corrosion resistant material
With integrated counter bearing
Special seals for oil-free operation



Manufacturer : SMC PNEUMATIK
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 10 mm
    • piston threded rod
    • M4
    • piston stroke
    • 10 mm
    • operating pressure
    • 1.0 MP
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C