Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C85L10A :: Accessories for CD85N.. - Ø 10 mm, foot mounting

Item-No.: C85L10A
€1,60
Category of goods: 1 = discountable

C85L10A

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 10 mm

Foot mounting for piston Ø 10 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 10 mm