Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C85F25 :: Accessories for CD85N — Ø 20/25 mm, flange mount

Item-No.: C85F25
€2,50
Category of goods: 1 = discountable

C85F25

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 20 \ 25 mm

Flange mount for piston Ø 20/25 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 20 \ 25 mm