Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C85C16 :: Accessories for the CD85N — Ø 16/12 mm, counter bearing

Item-No.: C85C16
€3,99
Category of goods: 1 = discountable

C85C16

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 \ 16 mm

Counter bearing for piston Ø 16/12 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 \ 16 mm