0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85052 :: Instrument cable, mono jack plug/connector, 6.0 m

Item-No.: DELOCK 85052
Cable length:

€12,25




DELOCK 85052

  • Product Description
  • Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Design
    • 6.35 mm mono jack <> 6.35 mm mono jack
    • Assembly
    • Incl. cable Velcro
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m
This high-quality cable from Delock connects professional musical instruments with a jack socket, e.g. for connecting a guitar to an amplifier.

Technical data
  • Connectors: 6.35-mm 2-pin mono jack plug > 6.35-mm 2-pin mono jack plug
  • Highly flexible PVC
  • Cable diameter: approx. 6.0 mm
  • Internal conductor: 0.226-mm² OFC copper (20 x 0.12 mm, 24 AWG)
  • Additional shielding made from conductive PE
  • Resistance: < 85 ohm/km
  • Capacity: < 123 pF/m
  • With two rip-tape cable ties
  • Length including connectors: approx. 6.0 m
  • Colour: black



Manufacturer : DELOCK
Factory number : 85052
Package weight : 0.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Design
    • 6.35 mm mono jack <> 6.35 mm mono jack
    • Assembly
    • Incl. cable Velcro
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m
Datasheet/manual