Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85050 :: Instrument cable, mono jack plug/connector, 3.0 m

Item-No.: DELOCK 85050
Cable length:

€8,85




DELOCK 85050

  • Product Description
  • Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Design
    • 6.35 mm Mono Klinke <> 6.35 mm Mono Klinke
    • Assembly
    • Incl. cable Velcro
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 3.0 m

This high-quality cable from Delock connects professional musical instruments with a jack socket, e.g. for connecting a guitar to an amplifier.

Technical data
  • Connectors: 6.35-mm 2-pin mono jack plug > 6.35-mm 2-pin mono jack plug

  • Highly flexible PVC

  • Cable diameter: approx. 6.0 mm

  • Internal conductor: 0.226-mm² OFC copper (20 x 0.12 mm, 24 AWG)

  • Additional shielding made from conductive PE

  • Resistance: < 85 ohm/km

  • Capacity: < 123 pF/m

  • With two rip-tape cable ties

  • Length including connectors: approx. 3 m

  • Colour: black




Manufacturer : DELOCK
Factory number : 85050
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Design
    • 6.35 mm Mono Klinke <> 6.35 mm Mono Klinke
    • Assembly
    • Incl. cable Velcro
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual