Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85046 :: Cable XLR 3 pin male > female 3 m

Item-No.: DELOCK 85046
Cable length:

€8,85




DELOCK 85046

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Design
    • XLR <> XLR
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 3.0 m
This high-quality cable by Delock is used for connection of professional audio equipment with XLR interface, e. g. for connecting a microphone to a mixer.

Specification
• Connector: XLR male 3 pin > XLR female 3 pin
• Highly flexible PVC
• Cable diameter: ca. 6.5 mm
• Main conductor 0.226 mm² OFC Copper (2 x 20 x 0.12 mm, 24 AWG)
• Additional Shielding with conductive PE
• Resistance 80 Ohm / km
• Capacity < 160 pF / m
• With two hook-and-loop fasteners
• Length incl. connector: ca. 3 m
• Colour: black



Manufacturer : DELOCK
Factory number : 85046
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Design
    • XLR <> XLR
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual