Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPM-MP 10SW :: Proline microphone cable, 10 m, black

Item-No.: CPM-MP 10SW
Cable length:

€22,90




CPM-MP 10SW

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Design
    • XLR <> 6.3 mm mono jack
    • Assembly
    • Incl. cable Velcro
  • Specials
    • Specification
    • Ring with labellng field
  • Measures
    • Cable length
    • 10.0 m

Cordial microphone cable for stage and studio
The very flexible cable guarantees the highest functionality and quality in continuous operation for stage and studio.
In conjunction with Neutrix XLR connectors, you can achieve high quality at a reasonable price.
All XLR connectors have a ring with a label field. Incl. Velcro strap.

XLR plug/mono jack 6.3 mm
Length: 10 m
Colour: black



Manufacturer : CORDIAL
Factory number : CPM 10 MP
Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Design
    • XLR <> 6.3 mm mono jack
    • Assembly
    • Incl. cable Velcro
  • Specials
    • Specification
    • Ring with labellng field
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual