Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFY-WPP 0,9 :: Y-adapter cable/jack plug/2x jack plug/0.9 m

Item-No.: CFY-WPP 0,9
Cable length:

€9,20




CFY-WPP 0,9

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 3.5 mm stereo jack <> 2x 6.3 mm mono jack
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.9 m

CORDIAL FAIR LINE Y-adapter cable
With Neutrik metal plug connectors.

3.5-mm stereo jack plug to
2 x 6.3-mm mono jack plug.

Length: 0.9 m
Colour: black

Ideal for patching devices in 19" racks
and for floor-effect devices at live shows.



Manufacturer : CORDIAL
Factory number : CFY 0,9 WPP
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 3.5 mm stereo jack <> 2x 6.3 mm mono jack
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.9 m
Datasheet/manual