0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFY 3 WPP-SN :: CORDIAL Y-Adapter cable

Item-No.: CFY 3 WPP-SN
Cable length:

€11,90




CFY 3 WPP-SNOW

  • Product Description
  • Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • White
    • Design
    • 1x 3.5 mm stereo jack <> 2x 6.3 mm mono jack
    • Material
    • Metal connector
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 3.0 m
3,0 m, REAN plug 3,5 mm stereo white gold / 2 x plug 6,3 mm mono white gold - short pigtail side


Manufacturer : CORDIAL
Factory number : CFY 3 WPP-SNOW
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • White
    • Design
    • 1x 3.5 mm stereo jack <> 2x 6.3 mm mono jack
    • Material
    • Metal connector
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual