Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFY 1,5 VPP-SN :: CORDIAL Y-Adapter cable

Item-No.: CFY 1,5 VPP-SN
€11,40




CFY 1,5 VPP-SNOW

  • Product Description
  • Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • White
    • Design
    • 1x 6.3 mm stereo jack <> 2x 6.3 mm mono jack
  • Measures
    • Cable length
    • 1.5 m
1,5 m, REAN plug 6,3 mm stereo white gold / 2 x plug 6,3 mm mono white gold - short pigtail side


Manufacturer : CORDIAL
Factory number : CFY 1,5 VPP-SNOW
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • White
    • Design
    • 1x 6.3 mm stereo jack <> 2x 6.3 mm mono jack
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual