Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFY 0,3 PGG :: CORDIAL Y-Adapter cable


CFY 0,3 PGG

  • Product Description
  • Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 1x 6.3 mm mono jack plug
    • Connection discharge
    • 2x 6.3 mm mono jack connector
  • Measures
    • Connection cable length
    • 0.3 m
Colour: black, 0,3 m, REAN plug 6,3 mm mono gold / 2 x jack 6,3 mm mono gold


Manufacturer : CORDIAL
Factory number : CFY 0,3 PGG
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 1x 6.3 mm mono jack plug
    • Connection discharge
    • 2x 6.3 mm mono jack connector
  • Measures
    • Connection cable length
    • 0.3 m
Datasheet/manual