Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFU-CC 6,0 :: 2 x RCA cable, plug/plug, 6.0 m

Item-No.: CFU-CC 6,0
Colour:

Cable length:

€17,55




CFU-CC 6,0

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 2x RCA <> 2x RCA
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m

High-quality CORDIAL RCA cable

2 x RCA cable, plug-to-plug
Length: 6.0 m

Particularly suitable for connecting
consumer electronics to the inputs on
stage and studio electronics.



Manufacturer : CORDIAL
Factory number : CFU 6 CC
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 2x RCA <> 2x RCA
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m
Datasheet/manual