0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFU 6 PP-SN :: CORDIAL Instrument cable

Item-No.: CFU 6 PP-SN
Cable length:

€22,20




CFU 6 PP-SNOW

  • Product Description
  • Technical information
  • General
    • Type
    • Instrument cable
    • Colour
    • White
    • Design
    • 6.3 mm mono jack <> 6.3 mm mono jack
    • Material
    • Metal jack plug
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m
Colour: white, 6,0 m, REAN 2 x plug 6,3 mm mono white gold


Manufacturer : CORDIAL
Factory number : CFU 6 PP-SNOW
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Instrument cable
    • Colour
    • White
    • Design
    • 6.3 mm mono jack <> 6.3 mm mono jack
    • Material
    • Metal jack plug
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m
Datasheet/manual