Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFU 1,5 FC-SN :: CORDIAL Cinch/RCA cable

Item-No.: CFU 1,5 FC-SN
Cable length:

€16,20




CFU 1,5 FC-SNOW

  • Product Description
  • Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 1x XLR coupling
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Cable length
    • 1.5 m
Colour: white, 1,5 m, REAN XLR female white / cinch/RCA white gold


Manufacturer : CORDIAL
Factory number : CFU 1,5 FC-SNOW
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y adapter cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 1x XLR coupling
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual