Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFU 0,9 PC-SN :: CORDIAL Cinch/RCA cable

Item-No.: CFU 0,9 PC-SN
Colour:

Cable length:

€13,20




CFU 0,9 PC-SNOW

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • White
    • Material
    • Metal connector
    • Design
    • 2x 6.3 mm mono jack <> 2x RCA
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.9 m
Colour: white, 0,9 m, REAN plug 6,3 mm mono white gold / cinch/RCA white gold


Manufacturer : CORDIAL
Factory number : CFU 0,9 PC-SNOW
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • White
    • Material
    • Metal connector
    • Design
    • 2x 6.3 mm mono jack <> 2x RCA
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.9 m
Datasheet/manual