Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS-WW 0,9 :: Symm. connection cable/mini jack plug/jack plug, 0.9 m

Item-No.: CFS-WW 0,9
Cable length:

€5,30




CFS-WW 0,9

  • Product Description
  • Technical information
  • General
    • Type
    • Stereo mini jack cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 3.5 mm mini jack <> 3.5 mm mini jack
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.9 m

CORDIAL FAIR LINE mini jack plug cable
Symmetrical connection cable

Neutrik metal mini stereo jack plug to
mini stereo jack plug, 3.5 mm

Length: 0.9 m
Colour: black



Manufacturer : CORDIAL
Factory number : CFS 0,9 WW
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stereo mini jack cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 3.5 mm mini jack <> 3.5 mm mini jack
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.9 m
Datasheet/manual