Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 0,6 WW-SN :: CORDIAL Mini Plug cable

Item-No.: CFS 0,6 WW-SN
Cable length:

€5,40




CFS 0,6 WW-SNOW

  • Product Description
  • Technical information
  • General
    • Type
    • Stereo mini jack cable
    • Colour
    • White
    • Material
    • Metal connector
    • Design
    • 3.5 mm mini jack <> 3.5 mm mini jack
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 0.6 m
Colour: white, 0,6 m, REAN 2 x plug 3,5 mm stereo white gold


Manufacturer : CORDIAL
Factory number : CFS 0,6 WW-SNOW
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stereo mini jack cable
    • Colour
    • White
    • Material
    • Metal connector
    • Design
    • 3.5 mm mini jack <> 3.5 mm mini jack
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 0.6 m
Datasheet/manual