0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFCA 3 SRC :: Powercon plug/earthed angular plug, 3.0 m

Item-No.: CFCA 3 SRC
Cable length:

€19,00




3,0 m NEUTRIK Powercon® / CEE 7/7 90°

  • Product Description
  • Technical information
  • General
    • Type
    • Powerkon cable
    • Colour
    • Blue
    • Design
    • Right-angle plug with earthing contact <> PowerCon
  • Measures
    • Cable length
    • 3.0 m
  • Interfaces
    • Connection entry
    • CEE 7/7 90°
    • Connection discharge
    • Powercon® A
  • Specials
    • Specification
    • Up to 20 A
Powercon cable

Powercon plug (blue) to
earthed contact angled plug.
Length: 3.0 m

The new standard for professional current
feed cables. Can handle up to 20 A and is
lockable — makes it particularly suitable for
use at live stage events. That
annoying loss of power caused by loose cable
connections is now a thing of the past.



Manufacturer : CORDIAL
Factory number : CFCA 3 SRC
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerkon cable
    • Colour
    • Blue
    • Design
    • Right-angle plug with earthing contact <> PowerCon
  • Measures
    • Cable length
    • 3.0 m
  • Interfaces
    • Connection entry
    • CEE 7/7 90°
    • Connection discharge
    • Powercon® A
  • Specials
    • Specification
    • Up to 20 A
Datasheet/manual