Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CCM-MP 10SW :: Microphone cable, XLR connector/mono jack/10 m

Item-No.: CCM-MP 10SW
Cable length:

€16,10




CCM-MP 10SW

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Technology
    • Plug-in sleeve suitable for screw mounting
    • Design
    • XLR <> 6.3 mm mono jack
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 10.0 m

CORDIAL REAN microphone cable
XLR connector to mono jack, 6.3 mm
Length: 10 m
Colour: black

Used in conjunction with NEUTRIK/REAN XLR and jack connections, this cable provides extremely high quality at an affordable price.
Gold plated contacts, screw-on connector collar.



Manufacturer : CORDIAL
Factory number : CCM 10 MP
Package weight : 0.511 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Technology
    • Plug-in sleeve suitable for screw mounting
    • Design
    • XLR <> 6.3 mm mono jack
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual