Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CCM-FM 7,5SW :: Microphone cable, XLR connector/coupling/7.5 m/black

Item-No.: CCM-FM 7,5SW
Cable length:

€14,60




CCM-FM 7,5SW

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Technology
    • Plug-in sleeve suitable for screw mounting
    • Design
    • XLR <> XLR
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 7.5 m

CORDIAL REAN microphone cable
XLR connector to XLR coupling
Length: 7.5 m
Colour: black

Used in conjunction with NEUTRIK/REAN XLR and jack connections, this cable provides extremely high quality at an affordable price.
Screw-on connector collar.



Manufacturer : CORDIAL
Factory number : CCM 7,5 FM
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Technology
    • Plug-in sleeve suitable for screw mounting
    • Design
    • XLR <> XLR
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 7.5 m
Datasheet/manual