Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMG CD-196USB :: DJ-CD and MP3 player/482 mm (19")


IMG CD-196USB

  • Product Description
  • Technical information
  • General
    • Type
    • CD and MP3 players
    • Design
    • For DJ mixer
  • Electrical values
    • Frequency range
    • 20 ... 20000 Hz
  • Implementation
    • power supply
    • 230 V
  • Interfaces
    • Connection
    • Analogue/digital
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Professional DJ CD and MP3 player with USB 2.0 interface, anti-shock system and remote control

• USB storage media can be connected directly (e.g. USB hard drive, USB stick)
• Multi-partition support FAT16/FAT32, NTFS, HFS+
• Directory navigation
• ID3 tag evaluation
• Playlist support
• Pitching ±8/±16/±100%
• Pitch bend
• Master tempo
• Search function using jog dial
• Scratch function
• Track programming for 99 tracks
• Minimum search step: 1 frame
• BPM counter can be switched between automatic/manual
• Switchable display of track duration and remaining duration of all or one track
• Bar graph
• Quickstart (auto-cue)
• Fader start
• Digital output, coaxial
• 482-mm rack mounting (19")
• Includes IR remote control
• Audio-CD/CD-R/MP3-CD

Frequency range: 20 - 20,000 Hz
THD (Total Harmonic Distortion): < 0.1%
Channel separation: > 75 dB
Dynamic range: > 80 dB
Signal-to-noise ratio: > 75 dB
Wow and flutter: not measurable, quartz precision
Output, analogue: 2 V
Output, digital: 0.5 Vpp S/PDIF
Power supply: 230 V˜/50 Hz/15 VA
Perm. operating temperature range: 0 - 40°C
Dimensions, drive: 482x90x270 mm, 2 RU
Weight: 4.4kg
Analogue output: 1 x RCA L/R
Digital output: 1 x RCA
Fader start: 1 x 3.5-mm jack socket



Manufacturer : IMG STAGE LINE
Factory number : 21.2890
Package weight : 6.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD and MP3 players
    • Design
    • For DJ mixer
  • Electrical values
    • Frequency range
    • 20 ... 20000 Hz
  • Implementation
    • power supply
    • 230 V
  • Interfaces
    • Connection
    • Analogue/digital
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual