Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GNL 205 :: Gooseneck lamp for DJ-mixer


GNL 205

  • Product Description
  • Technical information
  • General
    • Type
    • Gooseneck lamp
    • Design
    • For DJ mixer
  • Implementation
    • power supply
    • 12 V / 5 W
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 390 mm

Gooseneck lamp for DJ-mixer

12 V / 5 W-lamp
Length: 39 cm
Connection: BNC



Manufacturer : MONACOR
Factory number : 24.1700
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gooseneck lamp
    • Design
    • For DJ mixer
  • Implementation
    • power supply
    • 12 V / 5 W
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 390 mm
Datasheet/manual