• Frequency range

  • Width

  • Depth

  • Height

  • Weight
    • + more - less

  • Distortion factor

  • Input


  • Stage-, DJ-Equipment

  •  1 - 12 of  12  items. 
 
With this mobile sound system from Dual, your next party is guaranteed to be a success.

The device can be used as a speaker for Bluetooth-enabled devices, meaning that you can use your smartphone or tablet as a wireless sound system.
The device also has an integrated, professional wireless microphone with volume and echo control.
The wireless microphone supplied automatically connects to the speaker when it is switched on.
The sound system features built-in, coloured LED lighting, which stays on when the speaker is in operation.

Features:
  • PLL FM tuner for receiving analogue radio stations
  • Bluetooth for playing music wirelessly
  • USB port and SD/MMC card slot
  • Volume, bass and treble control
  • Wireless microphone with separate volume and echo control
  • 1x 6.5-inch speaker and 2x piezo speakers
  • Music power: 50 W
  • LED lighting effects
  • Built-in rechargeable lead-gel battery 12 V/4500 mAh
  • AUX-IN audio input (3.5 mm and RCA)
  • LINE-OUT audio output
  • Input for wired microphone and guitar
  • Trolley design with wheels for easy transportation
  • Carrying handle


Other product features:
The Dual DSBX 100 has a built-in lead-gel battery so you can easily use it at any time and without a power supply. On the front of the device, there is a USB port and SD/MMC card slot as well as an AUX-IN audio input for connecting external audio devices such as your smartphone.

Weight incl.:

9.78 kg

 
  • Type:

    Gooseneck lamp

  • Design:

    For DJ mixer

  • power supply:

    12 V / 5 W

  • Connection:

    BNC

  • Length:

    390 mm

Weight incl.:

0.20 kg

 
  • Type:

    CD and MP3 players

  • Frequency range:

    20 ... 20000 Hz

  • Design:

    For DJ mixer

  • power supply:

    230 V

  • Connection:

    Analogue/digital

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

6.40 kg

 
  • Type:

    Mixer with MP3 player

  • Frequency range:

    20 ... 20000 Hz

  • Design:

    For DJ mixer

  • Width:

    482 mm

  • Depth:

    190 mm

  • Height:

    115 mm

  • Distortion factor:

    0.04%

  • Resolution:

    230

  • power supply:

    230 V

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

4.02 kg

 
  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

Weight incl.:

1.12 kg

 
  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

Weight incl.:

2.96 kg

 
  • Type:

    PA-Box

  • Frequency range:

    30 … 20000 Hz

  • Width:

    220 mm

  • Depth:

    205 mm

  • Height:

    310 mm

  • Weight:

    3.5 kg

  • Operating voltage:

    12 DC V

  • Input:

    3.5 jack, 6.3 jack, USB

  • power supply:

    100-240 V

  • Colour:

    Black

  • Performance:

    50 W

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    Socket for DC power plug

Weight incl.:

4.60 kg

 
  • Type:

    PA amplifier

  • Frequency range:

    20 ... 20000 Hz

  • Width:

    483 mm

  • Depth:

    242 mm

  • Height:

    88 mm

  • Weight:

    8.8 kg

  • Input:

    Cinch, jack

  • power supply:

    230 V

  • Impedance:

    4 + 8 Ohm

  • Connection:

    XLR, screw terminal

  • Colour:

    Black

  • Performance:

    2x 500 W

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

8.50 kg

 
  • Type:

    PA amplifier

  • Frequency range:

    20 ... 20000 Hz

  • Width:

    483 mm

  • Depth:

    320 mm

  • Height:

    88 mm

  • Weight:

    10.5 kg

  • Input:

    Cinch, jack

  • power supply:

    230 V

  • Impedance:

    4 + 8 Ohm

  • Connection:

    XLR, screw terminal

  • Colour:

    Black

  • Performance:

    2x 1000 W

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

9.50 kg

 
  • Type:

    PA amplifier

  • Frequency range:

    20 ... 20000 Hz

  • Width:

    483 mm

  • Depth:

    242 mm

  • Height:

    88 mm

  • Weight:

    5.5 kg

  • Distortion factor:

    0.3%

  • Input:

    Cinch, jack

  • power supply:

    230 V

  • Impedance:

    4 + 8 Ohm

  • Connection:

    XLR, screw terminal

  • Colour:

    Black

  • Performance:

    2x 120 W

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

6.30 kg

 
  • Type:

    PA amplifier

  • Frequency range:

    20 ... 20000 Hz

  • Width:

    483 mm

  • Depth:

    242 mm

  • Height:

    88 mm

  • Weight:

    6.5 kg

  • Distortion factor:

    0.3%

  • Input:

    Cinch, jack

  • power supply:

    230 V

  • Impedance:

    4 + 8 Ohm

  • Connection:

    XLR, screw terminal

  • Colour:

    Black

  • Performance:

    2x 240 W

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

7.10 kg

 
  • Type:

    PA amplifier

  • Frequency range:

    20 ... 20000 Hz

  • Width:

    483 mm

  • Depth:

    242 mm

  • Height:

    88 mm

  • Weight:

    8.3 kg

  • Distortion factor:

    0.3%

  • Input:

    Cinch, jack

  • power supply:

    230 V

  • Impedance:

    4 + 8 Ohm

  • Connection:

    XLR, screw terminal

  • Colour:

    Black

  • Performance:

    2x 300 W

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

7.60 kg