Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFR-E 4-100 :: Spring washers, A2 stainless steel, 4 mm

Item-No.: SFR-E 4-100
€2,15
Category of goods: 1 = discountable

SFR-E 4-100

  • Product Description
  • Technical information
  • General
    • Type
    • Spring rings
    • Material
    • Stainless steel
  • Measures
    • Øinternal
    • 4 mm
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 100

A2 stainless-steel spring washers, DIN 127

Int. diameter: 4 mm
Material: A2 stainless steel
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32815/9
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring rings
    • Material
    • Stainless steel
  • Measures
    • Øinternal
    • 4 mm
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual