Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFR 6-100 :: Spring washers, 6 mm, 100 pcs.

Item-No.: SFR 6-100
€1,85
Category of goods: 1 = discountable

SFR 6-100

  • Product Description
  • Technical information
  • General
    • Type
    • Spring rings
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 6 mm
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 100

Spring washers

Blue galvanised steel, DIN 127

Internal hole diameter: 6 mm
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31841/9
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring rings
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 6 mm
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual