Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD KD M3X90-1 :: FISCHER KD spring dowel, 2 pcs.

Item-No.: FD KD M3X90-1
€2,60
Category of goods: 1 = discountable

FD KD M3X90-1

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER KD spring dowel
    • Design
    • M3 x 90 mm thread
    • Material
    • Metal
  • Specials
    • Specification
    • Max. 65 mm plate thickness
  • Packaging
    • Packaging
    • Pack of 2
  • Implementation
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 95 mm

FISCHER KD spring dowel

Drill hole diameter: 12 mm
Dowel length: 95 mm
Thread: M3 x 90 mm
Max. board thickness: 65 mm
Min. hollow space depth: 27 mm
Content: 2



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 82181
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER KD spring dowel
    • Design
    • M3 x 90 mm thread
    • Material
    • Metal
  • Specials
    • Specification
    • Max. 65 mm plate thickness
  • Packaging
    • Packaging
    • Pack of 2
  • Implementation
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 95 mm
Datasheet/manual