Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 235 :: Positive 20, 200 ml — photo-positive resist

Item-No.: KONTAKT 235
€14,95
Category of goods: 1 = discountable

POSITIV 20 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-positive
    • Design
    • Positiv 20
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Positive 20 from CRC Industries

Photo-positive resist for producing light-sensitive coatings. Allows transparent templates to be copied directly to materials. Maximum light sensitivity is 340 — 420 nm. Typical applications include the manufacture of printed circuit boards or photolithographical tasks. The resolution is sharply contoured.

Can size: 200 ml
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 820 09
Package weight : 0.2527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-positive
    • Design
    • Positiv 20
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None