Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 227 :: Solderable lacquer SK 10, 200 ml — solder-active protective resi

Item-No.: KONTAKT 227
€7,99
Category of goods: 1 = discountable

LOETLACK SK 10 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Fluxes and lacquer-like protective resin
    • Design
    • Solderable lacquer SK 10
  • Specials
    • Specification
    • For printed circuit boards
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H317, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Solderable lacquer SK 10 from CRC Industries

Fluxes and lacquer-like protective resin for printed circuit boards. The flux based on natural resins (DIN 8511 F-SW 31) forms a lacquer-like, transparent protective film. Provides protection for printed circuit boards or soft-solderable metals against corrosion while making further processing easier. Example applications: for the temporary storage of unequipped or part-equipped printed circuit boards or as storage protection for metal parts prior to soldering.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 745 09
Package weight : 0.2209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fluxes and lacquer-like protective resin
    • Design
    • Solderable lacquer SK 10
  • Specials
    • Specification
    • For printed circuit boards
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H317, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None