Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 32046 :: Plastic 70 Super, 400 ml - protective and insulating varnish

Item-No.: KONTAKT 32046
€12,95
Category of goods: 1 = discountable

KONTAKT 32046

  • Product Description
  • Technical information
  • General
    • Type
    • Anticorrosive paint
    • Model
    • Plastik 70 Super
  • Specials
    • Specification
    • Isolierlack
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None
High-quality protective and insulating varnish for printed circuit boards. Quick drying, weatherproof, -40°C to 125°C.

Plastic 70 Super meets the highest demands for protection and insulation in electronics engineering. The novel acrylic resin varnish combines fast drying time with highest protection and insulation properties and has a wide temperature range of -40°C to + 125°C.
Plastic 70 Super is colourless, transparent and offers reliable long-term protection from dirt, moisture, aggressive vapours and changing weather conditions for printed circuit boards and electronic components. The varnish contains UV tracer, which allows complete coverage to be checked under UV light; this can be soldered through.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 32046-002
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anticorrosive paint
    • Model
    • Plastik 70 Super
  • Specials
    • Specification
    • Isolierlack
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None