Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 219 :: Graphite 33, 400 ml — graphite-based conductive paint

Item-No.: KONTAKT 219
€17,20
Category of goods: 1 = discountable

GRAPHIT 33 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Graphite paint
    • Model
    • Graphite 33
  • Specials
    • Specification
    • Leitlack
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336
    • P-statements
    • P102, P210, P211, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Graphite 33 from CRC Industries

Graphite-based conductive paint. Acrylic resin lacquer with electrically conductive graphite powder for surface resistances between 1000 - 2000 ohm. It is a permanent conductive paint for protection against electrostatic charges and, like a lubricant varnish, is suitable as a dry lubricating coating on metals, plastics, glass and wood.

For EMC-protection of plastic enclosures, we recommend highly conductive copper lacquer EMC 35.

Can size: 400 ml
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 760 13
Package weight : 0.3874 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphite paint
    • Model
    • Graphite 33
  • Specials
    • Specification
    • Leitlack
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336
    • P-statements
    • P102, P210, P211, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None