Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 212 :: Plastic 70, 200 ml — protective and insulating varnish

Item-No.: KONTAKT 212
€7,65
Category of goods: 1 = discountable

PLASTIK 70 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Anticorrosive paint
    • Model
    • Plastik 70
  • Specials
    • Specification
    • Isolierlack
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P211, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Plastic 70 from CRC Industries

Universal protective coating for printed circuit boards. The colourless, transparent anti-corrosion primer dries in minutes. It protects printed circuit boards from moisture and normal environmental influences. Dielectric strength is about 110 kV/mm. When performing repairs, paint can be soldered through.

Can size: 200 ml
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 743 09
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anticorrosive paint
    • Model
    • Plastik 70
  • Specials
    • Specification
    • Isolierlack
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P211, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None