Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETREX 25 :: Outdoor navigator


Garmin eTrex Touch 25 inkl. TopoActive Europa

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor Navigation
  • Display
    • Display type
    • Touchscreen-Display
    • Display Format
    • 6.60 cm
  • Measures
    • Height
    • 102 mm
    • Width
    • 58 mm
    • Depth
    • 33 mm
  • Interfaces
    • USB
    • Yes
  • Specials
    • Maps
    • TopoActive map of Europe
Garmin family navigator that’s easy and fun to use, with touchscreen and preloaded TopoActive Europe maps

  • Optimised for multiple activities – just select and go!

  • Preloaded with Garmin TopoActive Europe maps

  • Cycling mount included

  • Bright 2.6’’ colour capacitive touchscreen

  • 3-axis tilt-compensated compass

  • Download recreational tracks and routes to follow

  • Paperless geocaching with 250k preloaded caches


eTrex Touch 25 is the new family navigator for outdoor activities, ideal for everyone that likes to dip their toes into the great outdoors - from casual cyclists and hikers to geocaching newbies.

eTrex has been the world’s most popular and successful recreational GPS series for the past 15 years. eTrex Touch 25 is its newest member, that is now easier and more convenient to use than ever. It comes with preinstalled TopoActive Europe maps and optimised Activity Profiles for various recreational activities, not forgetting 250,000 geocaches for endless fun outdoors. To make it even easier to get going, a cycling mount is included in the box. Get out there and have fun with the family! eTrex will guide you every step of the way.

Find your way the easy way
eTrex Touch works like an in-car sat nav, but with maps and features specifically designed for navigation during recreational activities like cycling and hiking. Whether you have a specific destination in mind, or you just want to record your activities to share later on, eTrex Touch gives you the freedom to explore with confidence. You can even find and download activities others have completed on Garmin Connect and Garmin Adventures, or share your own with the community.

With an easy to use touchscreen, the kids will be able to have a go too. Just touch and go, as the moment takes you! The Activity Profiles give you immediate access to customised profiles like hiking, cycling and geocaching, so you’re all set up for your chosen activity, with everything you need at your fingertips. You can focus on enjoying the great outdoors, and having a great time with your family – knowing you’re in safe hands.



Manufacturer : GARMIN
Factory number : 010-01325-01
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor Navigation
  • Display
    • Display type
    • Touchscreen-Display
    • Display Format
    • 6.60 cm
  • Measures
    • Height
    • 102 mm
    • Width
    • 58 mm
    • Depth
    • 33 mm
  • Interfaces
    • USB
    • Yes
  • Specials
    • Maps
    • TopoActive map of Europe
Datasheet/manual