Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVE 5502-09 :: Axing SAT distributor


SVE 5502-09

  • Product Description
  • Technical information
  • General
    • Type
    • SAT distributor
    • Design
    • 4-fold
    • Technology
    • DC transmission
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Distribution loss
    • 4.5 ... 5.5 dB
  • Interfaces
    • Connection
    • F type
    • Contacts
    • Gold-plated

• 2-way distributor
• 5 … 2200 MHz
• For SPU 5xx-09/SES 556-x9-systems
• 4 x SAT/1 x terrestrial
• DC transmission of SAT-outputs to SAT inputs (diode decoupled)



Manufacturer : AXING
Factory number : SVE550209
Package weight : 0.749 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAT distributor
    • Design
    • 4-fold
    • Technology
    • DC transmission
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Distribution loss
    • 4.5 ... 5.5 dB
  • Interfaces
    • Connection
    • F type
    • Contacts
    • Gold-plated
Datasheet/manual